



2058128-3 | |
|---|---|
DigiKey Part Number | A99889-ND |
Manufacturer | |
Manufacturer Product Number | 2058128-3 |
Description | CONN DUST COVER RCPT&BLADE 6POS |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For |
Datasheet | Datasheet |
EDA/CAD Models | 2058128-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Accessory Type | Cap (Cover), Dust | |
Number of Positions | 6 | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,59000 Kč | 75,59 Kč |
| 10 | 64,25400 Kč | 642,54 Kč |
| 25 | 60,22240 Kč | 1 505,56 Kč |
| 50 | 57,34140 Kč | 2 867,07 Kč |
| 100 | 54,60110 Kč | 5 460,11 Kč |
| 250 | 51,18220 Kč | 12 795,55 Kč |
| 500 | 48,73972 Kč | 24 369,86 Kč |
| 1 000 | 46,41440 Kč | 46 414,40 Kč |
| 2 500 | 43,51130 Kč | 108 778,25 Kč |
| Unit Price without VAT: | 75,59000 Kč |
|---|---|
| Unit Price with VAT: | 91,46390 Kč |



