



1-111547-1 | |
|---|---|
DigiKey Part Number | APSR50-ND |
Manufacturer | |
Manufacturer Product Number | 1-111547-1 |
Description | STRAIN RELIEF UNIV PIN CONN 50PS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For AMP-LATCH Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-111547-1 Models |
Category | Accessory Type Strain Relief |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 50 |
Series | For Use With/Related Products AMP-LATCH Series |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,61000 Kč | 130,61 Kč |
| 10 | 110,91100 Kč | 1 109,11 Kč |
| 25 | 103,96520 Kč | 2 599,13 Kč |
| 50 | 98,99720 Kč | 4 949,86 Kč |
| 100 | 94,26840 Kč | 9 426,84 Kč |
| 250 | 88,36716 Kč | 22 091,79 Kč |
| 500 | 84,15158 Kč | 42 075,79 Kč |
| 1 000 | 80,13866 Kč | 80 138,66 Kč |
| 2 500 | 75,12740 Kč | 187 818,50 Kč |
| Unit Price without VAT: | 130,61000 Kč |
|---|---|
| Unit Price with VAT: | 158,03810 Kč |















