


A3RRB-5036G | |
|---|---|
DigiKey Part Number | A3RRB-5036G-ND |
Manufacturer | |
Manufacturer Product Number | A3RRB-5036G |
Description | IDC CABLE - APR50B/AE50G/APR50B |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 115,20000 Kč | 1 115,20 Kč |
| 10 | 924,39500 Kč | 9 243,95 Kč |
| 25 | 858,18840 Kč | 21 454,71 Kč |
| 50 | 811,42160 Kč | 40 571,08 Kč |
| 100 | 767,34040 Kč | 76 734,04 Kč |
| 250 | 734,25808 Kč | 183 564,52 Kč |
| Unit Price without VAT: | 1 115,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 349,39200 Kč |




