50 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm)
Part Number Breakdown TE-AMP 1or3

A3RRB-5036M

DigiKey Part Number
A3RRB-5036M-ND
Manufacturer
Manufacturer Product Number
A3RRB-5036M
Description
IDC CABLE - APR50B/AE50M/APR50B
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
TE Connectivity AMP Connectors
Features
Polarizing Key, Strain Relief
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Plug to Plug
Cable Termination
IDC
Number of Positions
50
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 170,83000 Kč1 170,83 Kč
10970,61500 Kč9 706,15 Kč
25901,09960 Kč22 527,49 Kč
50852,00980 Kč42 600,49 Kč
100805,73760 Kč80 573,76 Kč
250775,01124 Kč193 752,81 Kč
Manufacturers Standard Package
Unit Price without VAT:1 170,83000 Kč
Unit Price with VAT:1 416,70430 Kč
Alternate Color
IDC CABLE - APR50B/AE50G/APR50B
In-Stock: 0
Unit Price: 1 107,64000 Kč
Alternate Length
IDC CABLE - APR50B/AE50M/APR50B
In-Stock: 0
Unit Price: 1 038,60000 Kč
IDC CABLE - APR50B/AE50M/APR50B
In-Stock: 0
Unit Price: 1 091,79000 Kč
Assembly Component