


A3RRB-5018M | |
|---|---|
DigiKey Part Number | A3RRB-5018M-ND |
Manufacturer | |
Manufacturer Product Number | A3RRB-5018M |
Description | IDC CABLE - APR50B/AE50M/APR50B |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 091,79000 Kč | 1 091,79 Kč |
| 10 | 904,94100 Kč | 9 049,41 Kč |
| 25 | 840,12640 Kč | 21 003,16 Kč |
| 50 | 794,33600 Kč | 39 716,80 Kč |
| 100 | 751,18170 Kč | 75 118,17 Kč |
| 250 | 717,82880 Kč | 179 457,20 Kč |
| Unit Price without VAT: | 1 091,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 321,06590 Kč |




