50 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown TE-AMP 1or3

A3RRB-5006M

DigiKey Part Number
A3RRB-5006M-ND
Manufacturer
Manufacturer Product Number
A3RRB-5006M
Description
IDC CABLE - APR50B/AE50M/APR50B
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
50
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Polarizing Key, Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 045,70000 Kč1 045,70 Kč
10866,79700 Kč8 667,97 Kč
25804,70200 Kč20 117,55 Kč
50760,84160 Kč38 042,08 Kč
100719,48810 Kč71 948,81 Kč
250684,35168 Kč171 087,92 Kč
Manufacturers Standard Package
Unit Price without VAT:1 045,70000 Kč
Unit Price with VAT:1 265,29700 Kč
Alternate Color
IDC CABLE - APR50B/AE50G/APR50B
In-Stock: 0
Unit Price: 1 034,99000 Kč
Alternate Length
IDC CABLE - APR50B/AE50M/APR50B
In-Stock: 0
Unit Price: 1 099,25000 Kč
IDC CABLE - APR50B/AE50M/APR50B
In-Stock: 0
Unit Price: 1 178,83000 Kč