Connector Hood For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09260009901

DigiKey Part Number
09260009901-ND
Manufacturer
Manufacturer Product Number
09260009901
Description
DIN-POWER GRIFFSCHALE 2G
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Hood For
Datasheet
 Datasheet
EDA/CAD Models
09260009901 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
HARTING
Accessory Type
Hood
Packaging
Bulk
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1298,80000 Kč298,80 Kč
10253,86600 Kč2 538,66 Kč
25237,96600 Kč5 949,15 Kč
50226,60620 Kč11 330,31 Kč
100215,79430 Kč21 579,43 Kč
250202,29220 Kč50 573,05 Kč
500192,64784 Kč96 323,92 Kč
1 000183,46457 Kč183 464,57 Kč
Manufacturers Standard Package
Unit Price without VAT:298,80000 Kč
Unit Price with VAT:361,54800 Kč