12 Conductor Multi-Conductor Cable Gray 24 AWG 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73220374

DigiKey Part Number
5614-73220374-ND
Manufacturer
Manufacturer Product Number
73220374
Description
UNITRONIC SPIRAL LIF2Y11Y 12X0,2
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Gray 24 AWG 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Cable Type
Number of Conductors
12
Wire Gauge
Conductor Strand
32/0.0039"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.264" (6.71mm)
Shield Type
-
Length
6.56' (2.00m)
Jacket Color
Gray
Ratings
-
Features
-
Operating Temperature
-5°C ~ 50°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyolefin (PO)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 010,35000 Kč2 010,35 Kč
21 913,13000 Kč3 826,26 Kč
31 858,18333 Kč5 574,55 Kč
51 790,83600 Kč8 954,18 Kč
71 747,57286 Kč12 233,01 Kč
101 702,68600 Kč17 026,86 Kč
251 591,62320 Kč39 790,58 Kč
501 511,53680 Kč75 576,84 Kč
1001 434,64640 Kč143 464,64 Kč
Manufacturers Standard Package
Unit Price without VAT:2 010,35000 Kč
Unit Price with VAT:2 432,52350 Kč