Connector End Plate For DIN Rail Terminal Blocks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

280-320

DigiKey Part Number
2946-280-320-ND
Manufacturer
Manufacturer Product Number
280-320
Description
END AND INTERMEDIATE PLATE; 1 MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector End Plate For DIN Rail Terminal Blocks
Datasheet
 Datasheet
EDA/CAD Models
280-320 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
End Plate
Number of Positions
-
For Use With/Related Products
DIN Rail Terminal Blocks
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
143,05000 Kč43,05 Kč
1036,49500 Kč364,95 Kč
2534,20160 Kč855,04 Kč
5032,57200 Kč1 628,60 Kč
10031,01400 Kč3 101,40 Kč
25029,07048 Kč7 267,62 Kč
50027,68250 Kč13 841,25 Kč
1 00026,36131 Kč26 361,31 Kč
2 50024,71162 Kč61 779,05 Kč
Manufacturers Standard Package
Unit Price without VAT:43,05000 Kč
Unit Price with VAT:52,09050 Kč