D-Sub Contact Male Pin Gold 20-24 AWG Crimp Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1418786

DigiKey Part Number
277-17075-ND
Manufacturer
Manufacturer Product Number
1418786
Description
CONN D-SUB PIN 20-24AWG CRIMP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold 20-24 AWG Crimp Machined
Datasheet
 Datasheet
EDA/CAD Models
1418786 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Signal
Contact Type
Male Pin
Contact Form
Machined
Wire Gauge
20-24 AWG
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
7.87µin (0.200µm)
Termination Finish
-
Termination Finish Thickness
-
Contact Size
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 811
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč