Terminal Block Connector 6 Position Disconnect Gray 12-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 6 Position Disconnect Gray 12-28 AWG
280-580
280-580

280-580

DigiKey Part Number
2946-280-580-ND
Manufacturer
Manufacturer Product Number
280-580
Description
4-CONDUCTOR SENSOR TERMINAL BLOC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 6 Position Disconnect Gray 12-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
280-580 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Disconnect
Disconnect Type
Open
Number of Positions
6
Number of Levels
4
Terminal - Width
5.0mm
Termination Style
Push In, Spring
Current - IEC
20 A
Voltage - IEC
400V
Voltage - UL
-
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-2.5mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
-
Stripping Length
8mm ~ 9mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 357
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1464,48000 Kč464,48 Kč
10332,18800 Kč3 321,88 Kč
25296,77720 Kč7 419,43 Kč
50275,72480 Kč13 786,24 Kč
100258,88430 Kč25 888,43 Kč
250241,92300 Kč60 480,75 Kč
500232,29500 Kč116 147,50 Kč
Manufacturers Standard Package
Unit Price without VAT:464,48000 Kč
Unit Price with VAT:562,02080 Kč