4.7k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Screw Terminal, Pressure Plate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SU12002PR101AA0

DigiKey Part Number
3473-3SU12002PR101AA0-ND
Manufacturer
Manufacturer Product Number
3SU12002PR101AA0
Description
POT 4.7K OHM LINEAR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4.7k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Screw Terminal, Pressure Plate
Datasheet
 Datasheet
EDA/CAD Models
3SU12002PR101AA0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Resistance (Ohms)
4.7k
Tolerance
-
Power (Watts)
-
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
Top Adjustment
Temperature Coefficient
-
Rotation
280°
Resistive Material
-
Termination Style
Screw Terminal, Pressure Plate
Actuator Type
Round
Actuator Length
-
Actuator Diameter
1.181" (30.00mm)
Bushing Thread
-
Mounting Type
Panel Mount
Size - Body
Rectangular - 1.575" x 1.181" Face (40.00mm x 30.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 493,90000 Kč8 493,90 Kč
Manufacturers Standard Package
Unit Price without VAT:8 493,90000 Kč
Unit Price with VAT:10 277,61900 Kč