
6ED10574EA000AA0 | |
|---|---|
DigiKey Part Number | 3473-6ED10574EA000AA0-ND |
Manufacturer | |
Manufacturer Product Number | 6ED10574EA000AA0 |
Description | SWITCHING MODULE LOGO SERIES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switching Module LOGO! Series |
Datasheet | Datasheet |
EDA/CAD Models | 6ED10574EA000AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Switching Module | |
For Use With/Related Products | LOGO! Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 859,03000 Kč | 859,03 Kč |
| 10 | 755,10900 Kč | 7 551,09 Kč |
| 25 | 717,30840 Kč | 17 932,71 Kč |
| 50 | 689,97320 Kč | 34 498,66 Kč |
| 100 | 663,67960 Kč | 66 367,96 Kč |
| 250 | 630,45572 Kč | 157 613,93 Kč |
| Unit Price without VAT: | 859,03000 Kč |
|---|---|
| Unit Price with VAT: | 1 039,42630 Kč |











