Similar
Similar
Similar

09661156501 | |
|---|---|
DigiKey Part Number | 09661156501-ND |
Manufacturer | |
Manufacturer Product Number | 09661156501 |
Description | CONN D-SUB RCPT 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09661156501 Models |
Category | Flange Feature Housing/Shell (M3) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 6.5A |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 171-009-213R051 | NorComp Inc. | 84 | 171-009-213R051-ND | 52,76000 Kč | Similar |
| 628-009-220-014 | EDAC Inc. | 0 | 628-009-220-014-ND | 34,33640 Kč | Similar |
| 628-009-620-011 | EDAC Inc. | 0 | 628-009-620-011-ND | 36,26604 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 119,14120 Kč | 11 914,12 Kč |
| Unit Price without VAT: | 119,14120 Kč |
|---|---|
| Unit Price with VAT: | 144,16085 Kč |





















