Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

628-009-220-014 | |
|---|---|
DigiKey Part Number | 628-009-220-014-ND |
Manufacturer | |
Manufacturer Product Number | 628-009-220-014 |
Description | CONN D-SUB RCPT 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Features Board Guide, Shielded |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyester Thermoplastic |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 85°C |
Contact Type Signal and Power | Base Product Number |
Flange Feature Board Side (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09661116501 | HARTING | 158 | 1195-2503-ND | 148,28000 Kč | Similar |
| 09661116502 | HARTING | 74 | 1195-2504-ND | 143,90000 Kč | Similar |
| 09661117501 | HARTING | 26 | 1195-2506-ND | 97,60000 Kč | Similar |
| 09661117502 | HARTING | 76 | 1195-2507-ND | 97,60000 Kč | Similar |
| 09661156501 | HARTING | 0 | 09661156501-ND | 119,14120 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 34,33640 Kč | 858,41 Kč |
| Unit Price without VAT: | 34,33640 Kč |
|---|---|
| Unit Price with VAT: | 41,54704 Kč |












