Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

627-009-222-041 | |
|---|---|
DigiKey Part Number | 627-009-222-041-ND |
Manufacturer | |
Manufacturer Product Number | 627-009-222-041 |
Description | CONN D-SUB PLUG 9POS SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 627-009-222-041 Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A per Contact |
Connector Type Plug, Male Pins | Features Grounding Indents, Shielded |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyester Thermoplastic |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 85°C |
Contact Type Signal | Base Product Number |
Flange Feature Board Side (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 172-009-112R021 | NorComp Inc. | 0 | 3509MA-ND | 0,00000 Kč | Similar |
| L717DEF09POL2 | Amphenol CS (Commercial Products) | 0 | L717DEF09POL2-ND | 73,41345 Kč | Similar |
| L717DEG09POL2 | Amphenol CS (Commercial Products) | 0 | L717DEG09POL2-ND | 0,00000 Kč | Similar |
| L717DEG09PU | Amphenol CS (Commercial Products) | 0 | L717DEG09PU-ND | 67,88050 Kč | Similar |
| L717DFEH09POL2RM5 | Amphenol CS (Commercial Products) | 0 | L717DFEH09POL2RM5-ND | 103,30565 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 27,37744 Kč | 6 844,36 Kč |
| Unit Price without VAT: | 27,37744 Kč |
|---|---|
| Unit Price with VAT: | 33,12670 Kč |



















