172-009-112R021 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NorComp Inc.
In Stock: 180
Unit Price: 127,43000 Kč
Datasheet

Similar


HARTING
In Stock: 5
Unit Price: 687,81000 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 25,76904 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 65
Unit Price: 45,05000 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 71,74000 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 45
Unit Price: 54,64000 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 39,15840 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 27,37744 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 55,21452 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 68,88988 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 32,75982 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 35,96844 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 24,02958 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 27,94928 Kč
Datasheet
9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position D-Sub Plug, Male Pins Connector
172-009-112R021
172-009-112R021

172-009-112R021

DigiKey Part Number
3509MA-ND
Manufacturer
Manufacturer Product Number
172-009-112R021
Description
CONN D-SUB PLG 9POS PNL MNT SLDR
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
172-009-112R021 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
Flash
Part Status
Obsolete
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Plug, Male Pins
Features
Grounding Indents
Number of Positions
Color
Beige
Number of Rows
2
Contact Form
Machined
Mounting Type
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester
Shell Size, Connector Layout
1 (DE, E)
Contact Material
Brass
Contact Type
Signal
Operating Temperature
-50°C ~ 100°C
Flange Feature
Board Side (4-40)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
172-009-113R021NorComp Inc.18037-172-009-113R021-ND127,43000 KčMFR Recommended
09641227235HARTING51195-2380-ND687,81000 KčSimilar
627-009-220-042EDAC Inc.0627-009-220-042-ND25,76904 KčSimilar
627-009-220-046EDAC Inc.65151-1313-ND45,05000 KčSimilar
627-009-220-047EDAC Inc.0151-1197-ND71,74000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes