9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172-009-113R021

DigiKey Part Number
37-172-009-113R021-ND
Manufacturer
Manufacturer Product Number
172-009-113R021
Description
CONN D-SUB PLG 9POS PNL MNT SLDR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Nickel Plated
Series
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
Flash
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Plug, Male Pins
Features
Grounding Indents
Number of Positions
Voltage Rating
500V
Number of Rows
2
Color
Beige
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
1 (DE, E)
Dielectric Material
Polyamide (PA6T), Nylon 6T
Contact Type
Signal
Contact Material
Brass
Flange Feature
Board Side (4-40)
Operating Temperature
-50°C ~ 100°C
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 180
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1127,43000 Kč127,43 Kč
10108,34400 Kč1 083,44 Kč
25101,54960 Kč2 538,74 Kč
9092,76989 Kč8 349,29 Kč
18088,34272 Kč15 901,69 Kč
27085,85204 Kč23 180,05 Kč
54081,75587 Kč44 148,17 Kč
1 08077,85744 Kč84 086,04 Kč
2 52073,34465 Kč184 828,52 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:127,43000 Kč
Unit Price with VAT:154,19030 Kč