627-009-220-042 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 24,57750 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 24,43500 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 37
Unit Price: 30,87000 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 543
Unit Price: 42,96000 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 24,57750 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 836
Unit Price: 40,67000 Kč
Datasheet
9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

627-009-220-042

DigiKey Part Number
627-009-220-042-ND
Manufacturer
Manufacturer Product Number
627-009-220-042
Description
CONN D-SUB PLUG 9POS VERT SOLDER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
627-009-220-042 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Nickel Plated
Series
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
Flash
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
3A per Contact
Connector Type
Plug, Male Pins
Features
Grounding Indents, Shielded
Number of Positions
Color
Black
Number of Rows
2
Dielectric Material
Polyester Thermoplastic
Mounting Type
Contact Material
Brass
Shell Size, Connector Layout
1 (DE, E)
Operating Temperature
-55°C ~ 85°C
Contact Type
Signal
Base Product Number
Flange Feature
Board Side (4-40)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
172-009-112R021NorComp Inc.03509MA-ND0,00000 KčSimilar
L717TSEG09POL2RM5C309Amphenol CS (Commercial Products)0L717TSEG09POL2RM5C309-ND24,57750 KčSimilar
L717TSEG09POL2RM8Amphenol CS (Commercial Products)0L717TSEG09POL2RM8-ND24,43500 KčSimilar
L717TSEH09POL2Amphenol CS (Commercial Products)37L717TSEH09POL2-ND30,87000 KčSimilar
L717TSEH09POL2C309Amphenol CS (Commercial Products)543L717TSEH09POL2C309-ND42,96000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
25025,76904 Kč6 442,26 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:25,76904 Kč
Unit Price with VAT:31,18054 Kč