L717TSEH09POL2RM5C309 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 2 587
Unit Price: 68,20000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 92,60000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 24
Unit Price: 92,60000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 428
Unit Price: 92,60000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 939
Unit Price: 112,62000 Kč
Datasheet

Similar


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 134,06270 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 110,13268 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 105,78028 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 40,17020 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 44,23368 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 5 896
Unit Price: 20,86000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 37,51343 Kč
Datasheet
9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position D-Sub Plug, Male Pins Connector
L717TSEH09POL2RM5C309
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

L717TSEH09POL2RM5C309

DigiKey Part Number
L717TSEH09POL2RM5C309-ND
Manufacturer
Manufacturer Product Number
L717TSEH09POL2RM5C309
Description
CONN D-SUB PLUG 9POS VERT SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
L717TSEH09POL2RM5C309 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Plug, Male Pins
Features
Board Lock, Grounding Indents
Number of Positions
Voltage Rating
600V
Number of Rows
2
Contact Form
Stamped
Mounting Type
Dielectric Material
Thermoplastic, Glass Filled
Shell Size, Connector Layout
1 (DE, E)
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-55°C ~ 125°C
Flange Feature
Board Side (4-40)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09641227220HARTING009641227220-ND0,00000 KčSimilar
172-E09-113R001NorComp Inc.2 5871509MNEA-ND68,20000 KčSimilar
172-E09-113R011NorComp Inc.02509MEA-ND92,60000 KčSimilar
172-E09-113R021NorComp Inc.243509MEA-ND92,60000 KčSimilar
172-E09-113R031NorComp Inc.4284509MEA-ND92,60000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
56724,57750 Kč13 935,44 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,57750 Kč
Unit Price with VAT:29,73878 Kč