9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position D-Sub Plug, Male Pins Connector
172-E09-113R001_View2
172-E09-113R001
172-E09-113R001

172-E09-113R001

DigiKey Part Number
1509MNEA-ND
Manufacturer
Manufacturer Product Number
172-E09-113R001
Description
CONN D-SUB PLG 9POS PNL MNT SLDR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
172-E09-113R001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Nickel Plated
Series
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
Flash
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Plug, Male Pins
Features
Grounding Indents
Number of Positions
Color
White
Number of Rows
2
Contact Form
Machined
Mounting Type
Dielectric Material
Polyamide (PA6T), Nylon 6T
Shell Size, Connector Layout
1 (DE, E)
Contact Material
Brass
Contact Type
Signal
Operating Temperature
-50°C ~ 100°C
Flange Feature
Housing/Shell (Unthreaded)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09651616713HARTING4111195-2475-ND106,78000 KčSimilar
09651696713HARTING381195-4964-ND135,35000 KčSimilar
1-5747871-6TE Connectivity AMP Connectors410A34092-ND155,16000 KčSimilar
1-747871-6TE Connectivity AMP Connectors793A23173-ND158,29000 KčSimilar
2-5748003-0TE Connectivity AMP Connectors2 054A32058-ND169,14000 KčSimilar
In-Stock: 2 587
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
168,20000 Kč68,20 Kč
1057,89500 Kč578,95 Kč
2554,25760 Kč1 356,44 Kč
5051,66320 Kč2 583,16 Kč
10049,19400 Kč4 919,40 Kč
30045,52340 Kč13 657,02 Kč
60043,35058 Kč26 010,35 Kč
1 20041,28242 Kč49 538,90 Kč
2 70038,98866 Kč105 269,38 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:68,20000 Kč
Unit Price with VAT:82,52200 Kč