Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




172-E09-113R011 | |
|---|---|
DigiKey Part Number | 2509MEA-ND |
Manufacturer | |
Manufacturer Product Number | 172-E09-113R011 |
Description | CONN D-SUB PLG 9POS PNL MNT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 172-E09-113R011 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color White |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polyamide (PA6T), Nylon 6T |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Brass |
Contact Type Signal | Operating Temperature -50°C ~ 100°C |
Flange Feature Board Side (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09641227210 | HARTING | 0 | 09641227210-ND | 541,82180 Kč | Similar |
| 09641227220 | HARTING | 0 | 09641227220-ND | 0,00000 Kč | Similar |
| 09641227230 | HARTING | 0 | 09641227230-ND | 698,87620 Kč | Similar |
| 09641227240 | HARTING | 54 | 1195-4946-ND | 609,61000 Kč | Similar |
| 09651216703 | HARTING | 100 | 1195-2470-ND | 105,95000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,60000 Kč | 92,60 Kč |
| 10 | 78,73000 Kč | 787,30 Kč |
| 25 | 73,79520 Kč | 1 844,88 Kč |
| 50 | 70,27060 Kč | 3 513,53 Kč |
| 100 | 66,91280 Kč | 6 691,28 Kč |
| 300 | 61,92137 Kč | 18 576,41 Kč |
| 600 | 58,96683 Kč | 35 380,10 Kč |
| 1 200 | 56,15448 Kč | 67 385,38 Kč |
| 2 700 | 53,03507 Kč | 143 194,69 Kč |
| Unit Price without VAT: | 92,60000 Kč |
|---|---|
| Unit Price with VAT: | 112,04600 Kč |














