L717DEG09POL2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 103
Unit Price: 162,56000 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 7 834
Unit Price: 2,90000 Kč
Datasheet

Similar


ITT Cannon, LLC
In Stock: 110
Unit Price: 91,99000 Kč
Datasheet
Image for L717DEG09POL2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L717DEG09POL2

DigiKey Part Number
L717DEG09POL2-ND
Manufacturer
Manufacturer Product Number
L717DEG09POL2
Description
CONN D-SUB PLUG 9POS VERT SOLDER
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Board Side (M3)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
300V
Color
Black
Contact Form
Machined
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 175 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
20062,51840 Kč12 503,68 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:62,51840 Kč
Unit Price with VAT:75,64726 Kč

Other Suppliers on DigiKey

175In Stock
Ships from WEC