
120 MG | |
|---|---|
DigiKey Part Number | 2291-120MG-ND |
Manufacturer | |
Manufacturer Product Number | 120 MG |
Description | TWISTING SLEEVE WITH HOLE M20 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Polyethylene (PE) M20x1.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.276" (7.00mm) | |
Outside Cable Diameter (Max) | 0.413" (10.50mm) | |
Thread Size | M20x1.5 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyethylene (PE) | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -30°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,80300 Kč | 68,03 Kč |
| 25 | 6,38320 Kč | 159,58 Kč |
| 50 | 6,07680 Kč | 303,84 Kč |
| 200 | 5,50780 Kč | 1 101,56 Kč |
| 400 | 5,24425 Kč | 2 097,70 Kč |
| 600 | 5,09622 Kč | 3 057,73 Kč |
| 1 000 | 4,91563 Kč | 4 915,63 Kč |
| 2 600 | 4,59485 Kč | 11 946,61 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |










