



M24308/24-7F | |
|---|---|
DigiKey Part Number | IM24308/24-7F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/24-7F |
Description | CONN D-SUB PLG 9POS PNL MNT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Yellow Chromate Plated Cadmium | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Current Rating (Amps) | 7.5A | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Dielectric Material | Polyester | |
Operating Temperature | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 445,58000 Kč | 445,58 Kč |
| 10 | 378,61500 Kč | 3 786,15 Kč |
| 25 | 354,89960 Kč | 8 872,49 Kč |
| 50 | 337,96280 Kč | 16 898,14 Kč |
| 100 | 321,83840 Kč | 32 183,84 Kč |
| 250 | 301,70600 Kč | 75 426,50 Kč |
| 500 | 287,32404 Kč | 143 662,02 Kč |
| Unit Price without VAT: | 445,58000 Kč |
|---|---|
| Unit Price with VAT: | 539,15180 Kč |





