Similar
Similar
Similar
Similar

628-009-220-046 | |
|---|---|
DigiKey Part Number | 151-1484-ND |
Manufacturer | |
Manufacturer Product Number | 628-009-220-046 |
Description | CONN D-SUB RCPT 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 628-009-220-046 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A per Contact |
Connector Type Receptacle, Female Sockets | Features Board Lock, Shielded |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyester Thermoplastic |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 85°C |
Contact Type Signal and Power | Base Product Number |
Flange Feature Board Side (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5747091-2 | TE Connectivity AMP Connectors | 0 | A32032-ND | 0,00000 Kč | Similar |
| 5786143-1 | TE Connectivity AMP Connectors | 551 | 5786143-1-ND | 416,07000 Kč | Similar |
| 747091-2 | TE Connectivity AMP Connectors | 0 | A23118-ND | 0,00000 Kč | Similar |
| D09S24A6RV22LF | Amphenol CS (FCI) | 535 | 609-D09S24A6RV22LFCT-ND | 60,69000 Kč | Similar |
| DSS1XSRAA15X | Amphenol CONEC | 0 | DSS1XSRAA15X-ND | 155,05240 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,13000 Kč | 47,13 Kč |
| 10 | 39,95900 Kč | 399,59 Kč |
| 25 | 37,44800 Kč | 936,20 Kč |
| 50 | 35,65880 Kč | 1 782,94 Kč |
| 100 | 33,95690 Kč | 3 395,69 Kč |
| 250 | 31,82884 Kč | 7 957,21 Kč |
| 500 | 30,30930 Kč | 15 154,65 Kč |
| 1 000 | 28,86276 Kč | 28 862,76 Kč |
| 2 500 | 27,05668 Kč | 67 641,70 Kč |
| Unit Price without VAT: | 47,13000 Kč |
|---|---|
| Unit Price with VAT: | 57,02730 Kč |









