Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

747091-2 | |
|---|---|
DigiKey Part Number | A23118-ND |
Manufacturer | |
Manufacturer Product Number | 747091-2 |
Description | CONN D-SUB RCPT 9POS VERT PRESS |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 747091-2 Models |
Category | Contact Type Signal |
Mfr | Flange Feature Mating Side, Female Screwlock (4-40) |
Series | Termination Press-Fit |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Obsolete | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Color Black |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Operating Temperature -55°C ~ 105°C |
Mounting Type | Base Product Number |
Shell Size, Connector Layout 1 (DE, E) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09641127215 | HARTING | 0 | 1195-2366-ND | 569,12160 Kč | Similar |
| 172-E09-213R001 | NorComp Inc. | 838 | 1509FNEA-ND | 85,09000 Kč | Similar |
| 628-009-220-041 | EDAC Inc. | 0 | 151-1482-ND | 30,45000 Kč | Similar |
| 628-009-220-042 | EDAC Inc. | 0 | 151-1483-ND | 41,29000 Kč | Similar |
| 628-009-220-043 | EDAC Inc. | 0 | 628-009-220-043-ND | 34,98804 Kč | Similar |






















