




628-009-220-047 | |
|---|---|
DigiKey Part Number | 151-1266-ND |
Manufacturer | |
Manufacturer Product Number | 628-009-220-047 |
Description | CONN D-SUB RCPT 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 628-009-220-047 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A per Contact |
Connector Type Receptacle, Female Sockets | Features Board Lock, Shielded |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyester Thermoplastic |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 85°C |
Contact Type Signal and Power | Base Product Number |
Flange Feature Board Side (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD09S24A4GV00LF | Amphenol CS (FCI) | 17 284 | 609-5190-ND | 33,79000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,40000 Kč | 58,40 Kč |
| 10 | 49,59400 Kč | 495,94 Kč |
| 25 | 46,48280 Kč | 1 162,07 Kč |
| 50 | 44,26380 Kč | 2 213,19 Kč |
| 100 | 42,14690 Kč | 4 214,69 Kč |
| 250 | 39,50784 Kč | 9 876,96 Kč |
| 500 | 37,62208 Kč | 18 811,04 Kč |
| 1 000 | 35,82662 Kč | 35 826,62 Kč |
| 2 500 | 33,58545 Kč | 83 963,62 Kč |
| Unit Price without VAT: | 58,40000 Kč |
|---|---|
| Unit Price with VAT: | 70,66400 Kč |



