



628-009-321-056 | |
|---|---|
DigiKey Part Number | 628-009-321-056-ND |
Manufacturer | |
Manufacturer Product Number | 628-009-321-056 |
Description | CONN D-SUB RCPT 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 628-009-321-056 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A per Contact |
Connector Type Receptacle, Female Sockets | Features Board Lock, Shielded |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyester Thermoplastic |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 85°C |
Contact Type Signal and Power | Base Product Number |
Flange Feature Board Side (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,91000 Kč | 75,91 Kč |
| 10 | 64,50600 Kč | 645,06 Kč |
| 25 | 60,46440 Kč | 1 511,61 Kč |
| 50 | 57,57780 Kč | 2 878,89 Kč |
| 100 | 54,82700 Kč | 5 482,70 Kč |
| 250 | 51,39464 Kč | 12 848,66 Kč |
| 500 | 48,94160 Kč | 24 470,80 Kč |
| 1 000 | 46,60683 Kč | 46 606,83 Kč |
| 2 500 | 43,69136 Kč | 109 228,40 Kč |
| Unit Price without VAT: | 75,91000 Kč |
|---|---|
| Unit Price with VAT: | 91,85110 Kč |




