




627-009-321-056 | |
|---|---|
DigiKey Part Number | 627-009-321-056-ND |
Manufacturer | |
Manufacturer Product Number | 627-009-321-056 |
Description | CONN D-SUB PLUG 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 627-009-321-056 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A per Contact |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents, Shielded |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyester Thermoplastic |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 85°C |
Contact Type Signal | Base Product Number |
Flange Feature Board Side (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,07000 Kč | 70,07 Kč |
| 10 | 59,45900 Kč | 594,59 Kč |
| 25 | 55,72600 Kč | 1 393,15 Kč |
| 50 | 53,06060 Kč | 2 653,03 Kč |
| 100 | 50,52450 Kč | 5 052,45 Kč |
| 250 | 47,36032 Kč | 11 840,08 Kč |
| 500 | 45,10002 Kč | 22 550,01 Kč |
| 1 000 | 42,94794 Kč | 42 947,94 Kč |
| 2 500 | 40,26154 Kč | 100 653,85 Kč |
| Unit Price without VAT: | 70,07000 Kč |
|---|---|
| Unit Price with VAT: | 84,78470 Kč |



