Similar
Similar
Similar

09661557511 | |
|---|---|
DigiKey Part Number | 09661557511-ND |
Manufacturer | |
Manufacturer Product Number | 09661557511 |
Description | CONN D-SUB RCPT 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09661557511 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (M3) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 171-009-213R051 | NorComp Inc. | 84 | 171-009-213R051-ND | 52,76000 Kč | Similar |
| 628-009-220-014 | EDAC Inc. | 0 | 628-009-220-014-ND | 34,33640 Kč | Similar |
| 628-009-620-011 | EDAC Inc. | 0 | 628-009-620-011-ND | 36,26604 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 115,23500 Kč | 11 523,50 Kč |
| Unit Price without VAT: | 115,23500 Kč |
|---|---|
| Unit Price with VAT: | 139,43435 Kč |





















