09661157502 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 84
Unit Price: 52,76000 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 34,33640 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 36,26604 Kč
Datasheet
9 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09661157502

DigiKey Part Number
09661157502-ND
Manufacturer
Manufacturer Product Number
09661157502
Description
CONN D-SUB RCPT 9POS VERT SOLDER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
09661157502 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (4-40)
Mfr
Termination
Solder
Packaging
Bulk
Shell Material, Finish
Steel
Part Status
Active
Contact Finish
Gold
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
6.5A
Number of Positions
Contact Form
Stamped
Number of Rows
2
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
1 (DE, E)
Operating Temperature
-55°C ~ 125°C
Contact Type
Signal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
171-009-213R051NorComp Inc.84171-009-213R051-ND52,76000 KčSimilar
628-009-220-014EDAC Inc.0628-009-220-014-ND34,33640 KčSimilar
628-009-620-011EDAC Inc.0628-009-620-011-ND36,26604 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100113,12440 Kč11 312,44 Kč
Manufacturers Standard Package
Unit Price without VAT:113,12440 Kč
Unit Price with VAT:136,88052 Kč