4-1825136-0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: 84,35234 Kč
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 2 647
Unit Price: 89,99000 Kč
Datasheet

Parametric Equivalent


E-Switch
In Stock: 3 873
Unit Price: 61,87000 Kč
Datasheet

Parametric Equivalent


E-Switch
In Stock: 237
Unit Price: 61,87000 Kč
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 44,97002 Kč
Datasheet

Parametric Equivalent


E-Switch
In Stock: 209
Unit Price: 72,49000 Kč
Datasheet

Parametric Equivalent


C&K
In Stock: 1 306
Unit Price: 227,26000 Kč
Datasheet

Parametric Equivalent


C&K
In Stock: 1 576
Unit Price: 227,67000 Kč
Datasheet

Parametric Equivalent


C&K
In Stock: 85
Unit Price: 218,09000 Kč
Datasheet

Parametric Equivalent


C&K
In Stock: 11 387
Unit Price: 203,51000 Kč
Datasheet

Parametric Equivalent


C&K
In Stock: 93
Unit Price: 189,55000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-1825136-0

DigiKey Part Number
4-1825136-0-ND
Manufacturer
Manufacturer Product Number
4-1825136-0
Description
SWITCH TOGGLE SPDT 5A 120V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
10.41mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Nickel Plated
Electrical Life
6,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50063,50900 Kč31 754,50 Kč
Manufacturers Standard Package
Unit Price without VAT:63,50900 Kč
Unit Price with VAT:76,84589 Kč