



100SP1T1B3M1QEH | |
|---|---|
DigiKey Part Number | 100SP1T1B3M1QEH-ND |
Manufacturer | |
Manufacturer Product Number | 100SP1T1B3M1QEH |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100SP1T1B3M1QEH Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7101SH3ZQE | C&K | 1 201 | CKN1020-ND | 257,77000 Kč | Parametric Equivalent |
| 7101SHZQE | C&K | 1 351 | CKN1453-ND | 258,19000 Kč | Parametric Equivalent |
| 7101SYZQE | C&K | 6 539 | CKN1023-ND | 228,58000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,25000 Kč | 74,25 Kč |
| 10 | 64,19300 Kč | 641,93 Kč |
| 25 | 60,53920 Kč | 1 513,48 Kč |
| 96 | 55,53427 Kč | 5 331,29 Kč |
| 192 | 53,11745 Kč | 10 198,55 Kč |
| 288 | 51,74990 Kč | 14 903,97 Kč |
| 576 | 49,49090 Kč | 28 506,76 Kč |
| 1 056 | 47,59280 Kč | 50 258,00 Kč |
| Unit Price without VAT: | 74,25000 Kč |
|---|---|
| Unit Price with VAT: | 89,84250 Kč |







