



7101SHZQE | |
|---|---|
DigiKey Part Number | CKN1453-ND |
Manufacturer | |
Manufacturer Product Number | 7101SHZQE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7101SHZQE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.67mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,96000 Kč | 259,96 Kč |
| 10 | 224,44800 Kč | 2 244,48 Kč |
| 25 | 211,64320 Kč | 5 291,08 Kč |
| 50 | 202,42080 Kč | 10 121,04 Kč |
| 100 | 193,58480 Kč | 19 358,48 Kč |
| 300 | 180,33713 Kč | 54 101,14 Kč |
| 500 | 174,47784 Kč | 87 238,92 Kč |
| 1 000 | 166,81504 Kč | 166 815,04 Kč |
| Unit Price without VAT: | 259,96000 Kč |
|---|---|
| Unit Price with VAT: | 314,55160 Kč |











