




100SP1T1B9M1QEH | |
|---|---|
DigiKey Part Number | EG2358-ND |
Manufacturer | |
Manufacturer Product Number | 100SP1T1B9M1QEH |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100SP1T1B9M1QEH Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,91000 Kč | 73,91 Kč |
| 10 | 63,81300 Kč | 638,13 Kč |
| 25 | 60,18040 Kč | 1 504,51 Kč |
| 96 | 55,21167 Kč | 5 300,32 Kč |
| 192 | 52,80776 Kč | 10 139,09 Kč |
| 288 | 51,44875 Kč | 14 817,24 Kč |
| 576 | 49,20240 Kč | 28 340,58 Kč |
| 1 056 | 47,31569 Kč | 49 965,37 Kč |
| Unit Price without VAT: | 73,91000 Kč |
|---|---|
| Unit Price with VAT: | 89,43110 Kč |






