



7101SYZGE | |
|---|---|
DigiKey Part Number | CKN1022-ND |
Manufacturer | |
Manufacturer Product Number | 7101SYZGE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7101SYZGE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.67mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100SP1T1B1M1REH | E-Switch | 372 | EG2351-ND | 94,89000 Kč | Similar |
| 100SP1T1B9M1QEH | E-Switch | 902 | EG2358-ND | 79,46000 Kč | Similar |
| 100SP1T3B1M1QEH | E-Switch | 992 | 100SP1T3B1M1QEH-ND | 77,58000 Kč | Similar |
| 5636AB | APEM Inc. | 892 | 679-2478-ND | 108,87000 Kč | Similar |
| 5636AKB | APEM Inc. | 148 | 679-2481-ND | 377,69000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,55000 Kč | 247,55 Kč |
| 10 | 213,66500 Kč | 2 136,65 Kč |
| 25 | 201,47240 Kč | 5 036,81 Kč |
| 50 | 192,69640 Kč | 9 634,82 Kč |
| 100 | 184,28960 Kč | 18 428,96 Kč |
| 300 | 171,67970 Kč | 51 503,91 Kč |
| 500 | 166,10196 Kč | 83 050,98 Kč |
| 1 000 | 158,80942 Kč | 158 809,42 Kč |
| Unit Price without VAT: | 247,55000 Kč |
|---|---|
| Unit Price with VAT: | 299,53550 Kč |















