



100SP1T3B1M1QEH | |
|---|---|
DigiKey Part Number | 100SP1T3B1M1QEH-ND |
Manufacturer | |
Manufacturer Product Number | 100SP1T3B1M1QEH |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100SP1T3B1M1QEH Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 13.97mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7101L2CWZQE | C&K | 3 | CKN11577-ND | 11,33000 Kč | Similar |
| 7101L2YZBE | C&K | 54 | CKN11578-ND | 9,56000 Kč | Similar |
| 7101SPYZQE | C&K | 15 | CKN9943-ND | 11,13000 Kč | Similar |
| 7101SYZQE | C&K | 6 539 | CKN1023-ND | 9,39000 Kč | Similar |
| 7101SDZQE | C&K | 60 | 108-7101SDZQE-ND | 9,48000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,58000 Kč | 77,58 Kč |
| 10 | 67,00900 Kč | 670,09 Kč |
| 25 | 63,19200 Kč | 1 579,80 Kč |
| 96 | 57,97396 Kč | 5 565,50 Kč |
| 192 | 55,44958 Kč | 10 646,32 Kč |
| 288 | 54,02226 Kč | 15 558,41 Kč |
| 576 | 51,66299 Kč | 29 757,88 Kč |
| 1 056 | 49,68152 Kč | 52 463,69 Kč |
| Unit Price without VAT: | 77,58000 Kč |
|---|---|
| Unit Price with VAT: | 93,87180 Kč |



