Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount

7101L2YZBE

DigiKey Part Number
CKN11578-ND
Manufacturer
Manufacturer Product Number
7101L2YZBE
Description
SWITCH TOGGLE SPDT 0.4VA 20V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
7101L2YZBE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
13.97mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Panel Cutout Dimensions
Circular - 6.35mm Dia
Mounting Type
Panel Mount
Bushing Thread
1/4-40
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
0.4VA (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
20 V
Electrical Life
100,000 Cycles
Voltage Rating - DC
20 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
100SP1T1B3M1QEHE-Switch994100SP1T1B3M1QEH-ND74,25000 KčSimilar
100SP1T3B1M1QEHE-Switch992100SP1T3B1M1QEH-ND77,58000 KčSimilar
In-Stock: 54
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1232,75000 Kč232,75 Kč
10200,79700 Kč2 007,97 Kč
25189,34280 Kč4 733,57 Kč
50181,10080 Kč9 055,04 Kč
100173,19870 Kč17 319,87 Kč
300161,34997 Kč48 404,99 Kč
500156,10842 Kč78 054,21 Kč
1 000149,25593 Kč149 255,93 Kč
Manufacturers Standard Package
Unit Price without VAT:232,75000 Kč
Unit Price with VAT:281,62750 Kč