

7101SDZQE | |
|---|---|
DigiKey Part Number | 108-7101SDZQE-ND |
Manufacturer | |
Manufacturer Product Number | 7101SDZQE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7101SDZQE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 12.45mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100SP1T1B3M1QEH | E-Switch | 994 | 100SP1T1B3M1QEH-ND | 74,25000 Kč | Similar |
| 2M1-SP1-T6-B1-M1QE | Carling Technologies | 78 | 432-1153-ND | 175,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,87000 Kč | 230,87 Kč |
| 10 | 199,35800 Kč | 1 993,58 Kč |
| 25 | 187,97480 Kč | 4 699,37 Kč |
| 50 | 179,78700 Kč | 8 989,35 Kč |
| 100 | 171,94320 Kč | 17 194,32 Kč |
| 300 | 160,18137 Kč | 48 054,41 Kč |
| 500 | 154,97848 Kč | 77 489,24 Kč |
| 1 000 | 148,17457 Kč | 148 174,57 Kč |
| Unit Price without VAT: | 230,87000 Kč |
|---|---|
| Unit Price with VAT: | 279,35270 Kč |

