Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount
7101SPYZQE
7101SPYZQE

7101SPYZQE

DigiKey Part Number
CKN9943-ND
Manufacturer
Manufacturer Product Number
7101SPYZQE
Description
SWITCH TOGGLE SPDT 5A 120V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Anti-Rotation
Mfr
Actuator Length
10.67mm
Series
Illumination
Non-Illuminated
Packaging
Tray
Termination Style
Solder Lug
Part Status
Active
Panel Cutout Dimensions
Circular - 6.35mm Dia
Mounting Type
Panel Mount
Bushing Thread
1/4-40
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
5A (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
120 V
Electrical Life
100,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7101SPHZQEC&K12CKN9680-ND308,04000 KčParametric Equivalent
100SP1T1B1M1QEHE-Switch8 932EG2350-ND60,69000 KčSimilar
100SP1T3B1M1QEHE-Switch992100SP1T3B1M1QEH-ND77,58000 KčSimilar
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1270,91000 Kč270,91 Kč
10233,79000 Kč2 337,90 Kč
25220,45080 Kč5 511,27 Kč
50210,84500 Kč10 542,25 Kč
100201,64350 Kč20 164,35 Kč
300187,84200 Kč56 352,60 Kč
500181,73650 Kč90 868,25 Kč
1 000173,75426 Kč173 754,26 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:270,91000 Kč
Unit Price with VAT:327,80110 Kč