

7101SPHZQE | |
|---|---|
DigiKey Part Number | CKN9680-ND |
Manufacturer | |
Manufacturer Product Number | 7101SPHZQE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7101SPHZQE Models |
Category | Actuator Type Anti-Rotation |
Mfr | Actuator Length 10.67mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style Solder Lug |
Part Status Obsolete | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7101SPYZQE | C&K | 15 | CKN9943-ND | 270,91000 Kč | Parametric Equivalent |
| 100SP1T1B6M1QEH | E-Switch | 0 | EG2357-ND | 45,02507 Kč | Similar |
| 100SP1T1B6M1REH | E-Switch | 0 | 100SP1T1B6M1REH-ND | 48,30503 Kč | Similar |
| A123S1CWZG | Electroswitch | 0 | A123S1CWZG-ND | 412,94000 Kč | Similar |
| A123S1CWZQ | Electroswitch | 0 | A123S1CWZQ-ND | 286,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,04000 Kč | 308,04 Kč |
| 10 | 265,76200 Kč | 2 657,62 Kč |
| Unit Price without VAT: | 308,04000 Kč |
|---|---|
| Unit Price with VAT: | 372,72840 Kč |




