100SP1T1B6M1QEH is available for purchase but is not normally stocked.
Available Substitutes:

Direct


C&K
In Stock: 1 201
Unit Price: 257,77000 Kč
Datasheet

Similar


C&K
In Stock: 1 061
Unit Price: 339,11000 Kč
Datasheet

Similar


C&K
In Stock: 12
Unit Price: 308,04000 Kč
Datasheet

Similar


NKK Switches
In Stock: 0
Unit Price: 98,65000 Kč
Datasheet

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 599
Unit Price: 252,98000 Kč
Datasheet
Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount
Additional Requirements for Selecting a Switch
How Many Poles do you need?

100SP1T1B6M1QEH

DigiKey Part Number
EG2357-ND
Manufacturer
Manufacturer Product Number
100SP1T1B6M1QEH
Description
SWITCH TOGGLE SPDT 5A 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
100SP1T1B6M1QEH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
10.41mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Panel Cutout Dimensions
Circular - 6.35mm Dia
Mounting Type
Panel Mount
Bushing Thread
1/4-40
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
5A (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
120 V
Electrical Life
40,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7101SH3ZQEC&K1 201CKN1020-ND257,77000 KčDirect
7101P3HZQEC&K1 061CKN1445-ND339,11000 KčSimilar
7101SPHZQEC&K12CKN9680-ND308,04000 KčSimilar
M2012SS1W01/UCNKK Switches0M2012SS1W01/UC-ND98,65000 KčSimilar
MTA106DTE Connectivity ALCOSWITCH Switches599450-1297-ND252,98000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
96045,02507 Kč43 224,07 Kč
Unit Price without VAT:45,02507 Kč
Unit Price with VAT:54,48033 Kč