




7101P3HZQE | |
|---|---|
DigiKey Part Number | CKN1445-ND |
Manufacturer | |
Manufacturer Product Number | 7101P3HZQE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7101P3HZQE Models |
Category | Actuator Type Flat Anti-Rotation |
Mfr | Actuator Length 11.43mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,11000 Kč | 339,11 Kč |
| 10 | 292,62400 Kč | 2 926,24 Kč |
| 25 | 275,90160 Kč | 6 897,54 Kč |
| 50 | 263,86800 Kč | 13 193,40 Kč |
| 100 | 252,34320 Kč | 25 234,32 Kč |
| 300 | 235,05747 Kč | 70 517,24 Kč |
| 500 | 227,41130 Kč | 113 705,65 Kč |
| Unit Price without VAT: | 339,11000 Kč |
|---|---|
| Unit Price with VAT: | 410,32310 Kč |







