Parametric Equivalent
Parametric Equivalent

M2012SS1W01/UC | |
|---|---|
DigiKey Part Number | M2012SS1W01/UC-ND |
Manufacturer | |
Manufacturer Product Number | M2012SS1W01/UC |
Description | SWITCH TOGGLE SPDT 6A 125V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | M2012SS1W01/UC Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.50mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Obsolete | Panel Cutout Dimensions Circular - 6.50mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5636AB | APEM Inc. | 892 | 679-2478-ND | 108,87000 Kč | Parametric Equivalent |
| 5636ABULCSA | APEM Inc. | 0 | 5636ABULCSA-ND | 133,06000 Kč | Parametric Equivalent |
| 5636ABX814 | APEM Inc. | 0 | 5636ABX814-ND | 226,02360 Kč | Parametric Equivalent |
| 5636ADB | APEM Inc. | 0 | 5636ADB-ND | 229,88180 Kč | Parametric Equivalent |




