




100SP1T1B1M1REH | |
|---|---|
DigiKey Part Number | EG2351-ND |
Manufacturer | |
Manufacturer Product Number | 100SP1T1B1M1REH |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100SP1T1B1M1REH Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,54000 Kč | 95,54 Kč |
| 10 | 82,58500 Kč | 825,85 Kč |
| 25 | 77,87720 Kč | 1 946,93 Kč |
| 96 | 71,43698 Kč | 6 857,95 Kč |
| 192 | 68,32443 Kč | 13 118,29 Kč |
| 288 | 66,56510 Kč | 19 170,75 Kč |
| 576 | 63,65639 Kč | 36 666,08 Kč |
| 1 056 | 61,21334 Kč | 64 641,29 Kč |
| Unit Price without VAT: | 95,54000 Kč |
|---|---|
| Unit Price with VAT: | 115,60340 Kč |





