
44AM1111-22-9-9CS2275 | |
|---|---|
DigiKey Part Number | A132101-DS-ND |
Manufacturer | |
Manufacturer Product Number | 44AM1111-22-9-9CS2275 |
Description | HOOK-UP DL STRND 22AWG WHT FEET |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up, Dual Wall, Shielded Wire 19/34 White 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.078" (1.98mm) | |
Jacket (Insulation) Thickness | 0.005" (0.13mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Spool Size | 2000.0' (609.6m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,99000 Kč | 39,99 Kč |
| 2 | 38,12000 Kč | 76,24 Kč |
| 3 | 37,07667 Kč | 111,23 Kč |
| 5 | 35,78600 Kč | 178,93 Kč |
| 7 | 34,96429 Kč | 244,75 Kč |
| 10 | 34,09900 Kč | 340,99 Kč |
| 25 | 31,95320 Kč | 798,83 Kč |
| 50 | 30,42020 Kč | 1 521,01 Kč |
| 100 | 28,94950 Kč | 2 894,95 Kč |
| Unit Price without VAT: | 39,99000 Kč |
|---|---|
| Unit Price with VAT: | 48,38790 Kč |











