HOOK-UP STRANDED WHITE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55A1111-22-9-9

DigiKey Part Number
484-55A1111-22-9-9-ND
Manufacturer
Manufacturer Product Number
55A1111-22-9-9
Description
CBL 1COND 22AWG 600V WHITE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up, Dual Wall, Shielded Wire 19/34 White 600V 2000.0' (609.6m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.076" (1.93mm)
Jacket (Insulation) Thickness
0.008" (0.20mm)
Length
2000.0' (609.6m)
Voltage
600V
Operating Temperature
-65°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-22759 and MIL-C-27500
Spool Size
2000.0' (609.6m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
2 00036,38605 Kč72 772,10 Kč
4 00034,52869 Kč138 114,76 Kč
6 00034,19793 Kč205 187,58 Kč
Manufacturers Standard Package
Unit Price without VAT:36,38605 Kč
Unit Price with VAT:44,02712 Kč