
44AM1111-22-9-9CS2275 | |
|---|---|
DigiKey Part Number | A132101-500-ND |
Manufacturer | |
Manufacturer Product Number | 44AM1111-22-9-9CS2275 |
Description | HOOK-UP DL STRND 22AWG WHT 500' |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up, Dual Wall, Shielded Wire 19/34 White 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.078" (1.98mm) | |
Jacket (Insulation) Thickness | 0.005" (0.13mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 019,60000 Kč | 9 019,60 Kč |
| 2 | 8 559,98500 Kč | 17 119,97 Kč |
| 5 | 8 042,92200 Kč | 40 214,61 Kč |
| 10 | 7 640,77700 Kč | 76 407,77 Kč |
| 20 | 7 468,41950 Kč | 149 368,39 Kč |
| Unit Price without VAT: | 9 019,60000 Kč |
|---|---|
| Unit Price with VAT: | 10 913,71600 Kč |



