
55A1111-20-9-9CS2275 | |
|---|---|
DigiKey Part Number | A132386-DS-ND |
Manufacturer | |
Manufacturer Product Number | 55A1111-20-9-9CS2275 |
Description | HOOK-UP DL STRND 20AWG WHT FEET |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up, Dual Wall, Shielded Wire 19/32 White 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.084" (2.13mm) | |
Jacket (Insulation) Thickness | 0.008" (0.20mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-22759 and MIL-C-27500 | |
Spool Size | 2000.0' (609.6m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,58000 Kč | 39,58 Kč |
| 2 | 37,70000 Kč | 75,40 Kč |
| 3 | 36,66000 Kč | 109,98 Kč |
| 5 | 35,37000 Kč | 176,85 Kč |
| 7 | 34,54857 Kč | 241,84 Kč |
| 10 | 33,68200 Kč | 336,82 Kč |
| 25 | 31,57840 Kč | 789,46 Kč |
| 50 | 30,06180 Kč | 1 503,09 Kč |
| 100 | 28,61000 Kč | 2 861,00 Kč |
| Unit Price without VAT: | 39,58000 Kč |
|---|---|
| Unit Price with VAT: | 47,89180 Kč |








